Diodes Inc Transistor, -3 A PNP, -15 V, 4-Pin SOT-223
- RS Stock No.:
- 922-7857
- Mfr. Part No.:
- FZT788BTA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$932.00
(exc. GST)
$1,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.932 | $932.00 |
| 2000 - 3000 | $0.909 | $909.00 |
| 4000 + | $0.895 | $895.00 |
*price indicative
- RS Stock No.:
- 922-7857
- Mfr. Part No.:
- FZT788BTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -15V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Series | FZT788B | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -15V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Series FZT788B | ||
Width 7.3mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT788BTA Transistor -15 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor -40 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -12 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor -70 V, 4-Pin SOT-223
