Infineon BCR196WH6327XTSA1 PNP Digital Transistor, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 857-8337
- Mfr. Part No.:
- BCR196WH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8337
- Mfr. Part No.:
- BCR196WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 47 kΩ | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 2.13 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 47 kΩ | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 2.13 | ||
Related links
- Infineon BCR185WH6327XTSA1 PNP Digital Transistor 3-Pin SOT-323
- Infineon BCR192WH6327XTSA1 PNP Digital Transistor 3-Pin SOT-323
- Infineon BCR191WH6327XTSA1 PNP Digital Transistor 3-Pin SOT-323
- Infineon BCR158WH6327XTSA1 PNP Digital Transistor 3-Pin SOT-323
- Infineon BCR198E6433HTMA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR192E6327HTSA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR562E6327HTSA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR573E6433HTMA1 PNP Digital Transistor 3-Pin SOT-23
