Infineon BCR198E6433HTMA1 PNP Digital Transistor, 50 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8330
Mfr. Part No.:
BCR198E6433HTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 0.9mm

Typical Resistor Ratio

1

Typical Input Resistor

47 kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy