Infineon BC860CWH6327XTSA1 PNP Transistor, 100 mA, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 857-8227
- Mfr. Part No.:
- BC860CWH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8227
- Mfr. Part No.:
- BC860CWH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Nexperia BC857BW 100 mA 3-Pin SOT-23
- Nexperia BC857CT 100 mA 3-Pin SOT-416
- Taiwan Semiconductor BC857B RF PNP Transistor 45 V, 3-Pin SOT-23
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Infineon BC847CWH6778XTSA1 NPN Transistor 45 V, 3-Pin SOT-323
- Infineon BC850CWH6327XTSA1 NPN Transistor 45 V, 3-Pin SOT-323
- Infineon BC850BWH6327XTSA1 NPN Transistor 45 V, 3-Pin SOT-323
- Infineon BC847CWH6433XTMA1 NPN Transistor 45 V, 3-Pin SOT-323
