Diodes Inc APT13005TF-G1 Transistor, 4 A NPN, 700 V, 3-Pin TO-220F
- RS Stock No.:
- 828-3339
- Mfr. Part No.:
- APT13005TF-G1
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 828-3339
- Mfr. Part No.:
- APT13005TF-G1
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 4 A | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 700 V | |
| Pin Count | 3 | |
| Package Type | TO-220F | |
| Automotive Standard | No | |
| Height | 29.5 mm | |
| Length | 10.3 mm | |
| Maximum Collector Base Voltage (VCBO) | 10 V | |
| Maximum Emitter Base Voltage (VEBO) | 9 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 28 W | |
| Maximum Transition Frequency (ft) | 4 MHz | |
| Minimum DC Current Gain (hFE) | 8 | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole, Through Hole | |
| Series | APT13005 | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 4.9 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 4 A | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 700 V | ||
Pin Count 3 | ||
Package Type TO-220F | ||
Automotive Standard No | ||
Height 29.5 mm | ||
Length 10.3 mm | ||
Maximum Collector Base Voltage (VCBO) 10 V | ||
Maximum Emitter Base Voltage (VEBO) 9 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 28 W | ||
Maximum Transition Frequency (ft) 4 MHz | ||
Minimum DC Current Gain (hFE) 8 | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole, Through Hole | ||
Series APT13005 | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 4.9 mm | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc APT13005TF-G1 Transistor 700 V, 3-Pin TO-220F
- STMicroelectronics BU508AW Transistor 700 V, 3-Pin TO-247
- STMicroelectronics Transistor 700 V, 3-Pin TO-247
- WeEn Semiconductors Co.127 Transistor 700 V, 3-Pin TO-220
- STMicroelectronics Bipolar Transistor 700 V, 3-Pin TO-263
- STMicroelectronics STB13007DT4 Bipolar Transistor 700 V, 3-Pin TO-263
- WeEn Semiconductors Co. 12 A NPN 3-Pin TO-220
- onsemi Transistor 500 V, 3-Pin TO-220F
