STMicroelectronics STB13007DT4 Bipolar Transistor, 16 A NPN, 700 V, 3-Pin TO-263
- RS Stock No.:
- 188-8497
- Mfr. Part No.:
- STB13007DT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-8497
- Mfr. Part No.:
- STB13007DT4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 700V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 80W | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 25 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | STB13007DT4 | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 15.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 700V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 80W | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 25 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series STB13007DT4 | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 15.85mm | ||
Automotive Standard No | ||
The device is manufactured using high voltage Multi-Epitaxial Planar technology for high switching speeds and medium voltage capability. It uses a Cellular Emitter structure to enhance switching speeds.
Fully characterized at 125 ˚C
Very high switching speed
Improved specification: Lower leakage current, Tighter gain range, DC current gain preselection, Tighter storage time range
Integrated free-wheeling diode
High voltage capability
Minimum lot-to-lot spread for reliable operation
Large RBSOA
Low spread of dynamic parameters
Applications
Electronic transformers for halogen lamps
Switch mode power supplies
Related links
- STMicroelectronics Bipolar Transistor 700 V, 3-Pin TO-263
- STMicroelectronics Transistor 700 V, 3-Pin TO-247
- STMicroelectronics BU508AW Transistor 700 V, 3-Pin TO-247
- Diodes Inc APT13005TF-G1 Transistor 700 V, 3-Pin TO-220F
- WeEn Semiconductors Co.127 Transistor 700 V, 3-Pin TO-220
- WeEn Semiconductors Co. 12 A NPN 3-Pin TO-220
- onsemi MJW21194G Transistor 250 V, 3-Pin TO-247
- onsemi MJW21196G Transistor 250 V, 3-Pin TO-247
