Infineon BFP740FESDH6327XTSA1 NPN SiGe Bipolar Transistor, 45 mA, 4.2 V, 4-Pin TSFP
- RS Stock No.:
- 827-5114P
- Mfr. Part No.:
- BFP740FESDH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-5114P
- Mfr. Part No.:
- BFP740FESDH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 45 mA | |
| Maximum Collector Emitter Voltage | 4.2 V | |
| Package Type | TSFP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 160 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 4.9 V | |
| Maximum Emitter Base Voltage | 0.5 V | |
| Maximum Operating Frequency | 47 GHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.4 x 0.8 x 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 45 mA | ||
Maximum Collector Emitter Voltage 4.2 V | ||
Package Type TSFP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 160 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 4.9 V | ||
Maximum Emitter Base Voltage 0.5 V | ||
Maximum Operating Frequency 47 GHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.4 x 0.8 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
- RS Stock No. 2168352
- Mfr. Part No. BFP640FH6327XTSA1
Each (In a Pack of 50)
$0.509
- RS Stock No. 2591446
- Mfr. Part No. BFP650H6327XTSA1
Each (In a Pack of 25)
$0.799
- RS Stock No. 2168352P
- Mfr. Part No. BFP640FH6327XTSA1
Each (Supplied on a Reel)
$0.509
- RS Stock No. 2591430
- Mfr. Part No. BFP520H6327XTSA1
Each (In a Pack of 25)
$0.463
Related links
- Infineon BFP740H6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon BFP740FESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSFP










