Infineon BFP740FH6327XTSA1 RF Bipolar Transistor, 45 mA NPN, 13 V, 4-Pin SOT-343

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.70

(exc. GST)

$13.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.508$12.70-
50 - 75$0.498$12.45$0.50
100 - 225$0.408$10.20$10.00
250 - 975$0.377$9.43$32.75
1000 +$0.247$6.18$261.00

*price indicative

Packaging Options:
RS Stock No.:
259-1450
Mfr. Part No.:
BFP740FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

45mA

Maximum Collector Emitter Voltage Vceo

13V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

13V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

1.2V

Minimum DC Current Gain hFE

160

Transistor Polarity

NPN

Maximum Power Dissipation Pd

160mW

Maximum Transition Frequency ft

44GHz

Pin Count

4

Maximum Operating Temperature

150°C

Height

550μm

Series

BFP

Width

800μm

Standards/Approvals

RoHS

Length

1.4mm

Automotive Standard

No

The Infineon silicon germanium carbon (SiGe:C) NPN heterojunction wideband bipolar RF transistor (HBT), It is wireless communications: WLAN, WiMax and UWB.

Low noise figure NFmin 0.85 dB at 5.5 GHz, 3 V, 6 mA

High gain Gms 19.5 dB at 5.5 GHz, 3 V, 15 mA

OIP3 24.5 dBm at 5.5 GHz, 3 V, 15 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy