Diodes Inc MMBT2222AT-7-F Transistor, 600 mA NPN, 40 V, 3-Pin SOT-523
- RS Stock No.:
- 823-1451
- Mfr. Part No.:
- MMBT2222AT-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$21.40
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.214 | $21.40 |
| 800 - 1400 | $0.208 | $20.80 |
| 1500 + | $0.205 | $20.50 |
*price indicative
- RS Stock No.:
- 823-1451
- Mfr. Part No.:
- MMBT2222AT-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.75mm | |
| Series | MMBT | |
| Length | 1.7mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.75mm | ||
Series MMBT | ||
Length 1.7mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMBT2222A-7-F Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMDT2222A-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
