Diodes Inc FCX596TA Transistor, -300 mA PNP, -200 V, 3-Pin SOT-89
- RS Stock No.:
- 823-1356
- Mfr. Part No.:
- FCX596TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.03
(exc. GST)
$23.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.841 | $21.03 | - |
| 250 - 475 | $0.819 | $20.48 | 2% |
| 500 + | $0.806 | $20.15 | 4% |
*price indicative
- RS Stock No.:
- 823-1356
- Mfr. Part No.:
- FCX596TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -300mA | |
| Maximum Collector Emitter Voltage Vceo | -200V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -220V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FCX596 | |
| Width | 4.25mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -300mA | ||
Maximum Collector Emitter Voltage Vceo -200V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -220V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FCX596 | ||
Width 4.25mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 6697710P
- Mfr. Part No. FMMTA92TA
- RS Stock No. 6697565P
- Mfr. Part No. FMMT597TA
- RS Stock No. 6697710
- Mfr. Part No. FMMTA92TA
- RS Stock No. 1219998
- Mfr. Part No. FMMTA92TA
Related links
- Diodes Inc Transistor -200 V, 3-Pin SOT-89
- Diodes Inc FMMT597TA Transistor -300 V, 3-Pin SOT-23
- Diodes Inc Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMTA92TA Transistor -300 V, 3-Pin SOT-23
- onsemi BC858CLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- Diodes Inc Transistor -200 V, 4-Pin SOT-223
- Diodes Inc FZT956TA Transistor -200 V, 4-Pin SOT-223









