Diodes Inc BC847BT-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-523
- RS Stock No.:
- 822-2141
- Mfr. Part No.:
- BC847BT-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$27.60
(exc. GST)
$30.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.138 | $27.60 |
| 800 - 1400 | $0.138 | $27.60 |
| 1600 + | $0.137 | $27.40 |
*price indicative
- RS Stock No.:
- 822-2141
- Mfr. Part No.:
- BC847BT-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Series | BC847BT | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Series BC847BT | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847AT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847AW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
- Diodes Inc BC847BW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847C-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847A-7-F Transistor 45 V, 3-Pin SOT-23
