Diodes Inc BC847BS-7-F Transistor, 100 mA NPN, 45 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.30

(exc. GST)

$11.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.206$10.30-
750 - 1450$0.201$10.052%
1500 +$0.198$9.903%

*price indicative

Packaging Options:
RS Stock No.:
711-4917
Mfr. Part No.:
BC847BS-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

300MHz

Maximum Power Dissipation Pd

200mW

Pin Count

6

Maximum Operating Temperature

150°C

Width

2.5mm

Length

3mm

Height

1.1mm

Standards/Approvals

No

Series

BC847BS

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy