Nexperia PBSS4032PT,215 Transistor, -2.4 A PNP, -30 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
816-0674
Mfr. Part No.:
PBSS4032PT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-2.4A

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-30V

Minimum DC Current Gain hFE

150

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.1W

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3mm

Width

2.5mm

Series

PBSS4032PT

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy