onsemi MMPQ2222A Transistor, 500 mA NPN, 40 V, 16-Pin SOIC
- RS Stock No.:
- 807-4850
- Mfr. Part No.:
- MMPQ2222A
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 195 unit(s) ready to ship from another location
- Plus 1,280 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $4.234 | $21.17 |
| 625 - 1245 | $4.162 | $20.81 |
| 1250 + | $4.094 | $20.47 |
*price indicative
- RS Stock No.:
- 807-4850
- Mfr. Part No.:
- MMPQ2222A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 75 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 16 | |
| Height | 1mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 75 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 16 | ||
Height 1mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 40 V, 16-Pin SOIC
- onsemi Transistor 40 V, 16-Pin SOIC
- onsemi MMPQ3904 Transistor 40 V, 16-Pin SOIC
- onsemi ULQ2003ADR2G 7 Darlington Transistor NPN 16-Pin SOIC
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi MMBT3904WT1G Transistor 40 V, 3-Pin SC-70
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TA Transistor 40 V, 3-Pin TO-92
