onsemi FMBM5551 Transistor, 600 mA NPN, 160 V, 6-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.75

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 700$0.375$18.75
750 - 1450$0.366$18.30
1500 +$0.36$18.00

*price indicative

Packaging Options:
RS Stock No.:
807-1038
Mfr. Part No.:
FMBM5551
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

160V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

180V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

80

Transistor Polarity

NPN

Maximum Transition Frequency ft

300MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

150°C

Pin Count

6

Length

3mm

Standards/Approvals

No

Height

1.1mm

Width

3mm

Automotive Standard

No

Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy