onsemi KSA1015YTA Transistor, -150 mA PNP, -50 V, 3-Pin TO-92
- RS Stock No.:
- 806-4403
- Mfr. Part No.:
- KSA1015YTA
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$58.80
(exc. GST)
$64.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 400 | $0.294 | $58.80 |
| 600 - 800 | $0.289 | $57.80 |
| 1000 + | $0.284 | $56.80 |
*price indicative
- RS Stock No.:
- 806-4403
- Mfr. Part No.:
- KSA1015YTA
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 21.77mm | |
| Series | KSA1015 | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 400mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 21.77mm | ||
Series KSA1015 | ||
Length 5.2mm | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor -50 V, 3-Pin TO-92
- Toshiba 2SA1586-Y(F) Transistor -50 V, 3-Pin USM
- ROHM Transistor -50 V, 3-Pin EMT3
- ROHM 2SA1037AKT146Q/R Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1774TLR Transistor 50 V, 3-Pin EMT
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
