onsemi 2SA1943OTU Transistor, -17 A PNP, -250 V, 3-Pin TO-264

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$44.26

(exc. GST)

$48.69

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 40 left, ready to ship from another location
  • Final 50 unit(s) shipping from 17 November 2026
Units
Per unit
Per Pack*
5 +$8.852$44.26

*price indicative

Packaging Options:
RS Stock No.:
805-1148
Mfr. Part No.:
2SA1943OTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-17A

Maximum Collector Emitter Voltage Vceo

-250V

Package Type

TO-264

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-250V

Maximum Transition Frequency ft

30MHz

Minimum Operating Temperature

-50°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

55

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

150W

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SA1943

Height

46.5mm

Length

20.2mm

Width

5.2mm

Standards/Approvals

No

Automotive Standard

No

Power PNP Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 1241383
  • Mfr. Part No. 2SA1943OTU
Each (In a Tube of 25)
$5.594
  • RS Stock No. 8051148P
  • Mfr. Part No. 2SA1943OTU
Each (Supplied in a Tube)
$8.852
  • RS Stock No. 1216419
  • Mfr. Part No. MJL21193G
Each (In a Tube of 25)
$5.356
  • RS Stock No. 7905404P
  • Mfr. Part No. MJL21193G
Each (Supplied in a Tube)
$10.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy