onsemi Transistor, -17 A PNP, -250 V, 3-Pin TO-264
- RS Stock No.:
- 124-1383
- Mfr. Part No.:
- 2SA1943OTU
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$136.70
(exc. GST)
$150.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $5.468 | $136.70 | - |
| 50 - 75 | $5.332 | $133.30 | 2% |
| 100 + | $5.251 | $131.28 | 3% |
*price indicative
- RS Stock No.:
- 124-1383
- Mfr. Part No.:
- 2SA1943OTU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -17A | |
| Maximum Collector Emitter Voltage Vceo | -250V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -250V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 55 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Transition Frequency ft | 30MHz | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 46.5mm | |
| Standards/Approvals | No | |
| Width | 5.2mm | |
| Length | 20.2mm | |
| Series | 2SA1943 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -17A | ||
Maximum Collector Emitter Voltage Vceo -250V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -250V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 55 | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Transition Frequency ft 30MHz | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 46.5mm | ||
Standards/Approvals No | ||
Width 5.2mm | ||
Length 20.2mm | ||
Series 2SA1943 | ||
Automotive Standard No | ||
Power PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi 2SA1943OTU Transistor -250 V, 3-Pin TO-264
- onsemi FJL4215OTU Transistor 250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi 2SC5200OTU Transistor 250 V, 3-Pin TO-264
- onsemi FJL4315OTU Transistor 250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi MJL21193G Transistor -250 V, 3-Pin TO-264
