onsemi BC638TA Transistor, -1 A PNP, -60 V, 3-Pin TO-92
- RS Stock No.:
- 803-1156
- Mfr. Part No.:
- BC638TA
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$39.80
(exc. GST)
$43.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 400 | $0.199 | $39.80 |
| 600 - 800 | $0.194 | $38.80 |
| 1000 + | $0.191 | $38.20 |
*price indicative
- RS Stock No.:
- 803-1156
- Mfr. Part No.:
- BC638TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 19.05mm | |
| Length | 4.58mm | |
| Series | BC638 | |
| Standards/Approvals | No | |
| Width | 3.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 19.05mm | ||
Length 4.58mm | ||
Series BC638 | ||
Standards/Approvals No | ||
Width 3.86mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi KSA708CYTA Transistor 60 V, 3-Pin TO-92
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
