Nexperia PBSS4041PX,115 Transistor, -5 A PNP, -60 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $6.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.029$10.29-
250 - 490$1.003$10.03$6.50
500 +$0.988$9.88$20.50

*price indicative

Packaging Options:
RS Stock No.:
801-5625
Mfr. Part No.:
PBSS4041PX,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Power Dissipation Pd

2.5W

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Width

2.6mm

Standards/Approvals

RoHS

Length

4.6mm

Height

1.6mm

Series

PBSS4041PX

Automotive Standard

AEC-Q101

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


  • RS Stock No. 7258580P
  • Mfr. Part No. BC869-25,115
Each (Supplied on a Reel)
$0.98
  • RS Stock No. 5181895
  • Mfr. Part No. PBSS5250X,115
Each (In a Pack of 10)
$0.784
  • RS Stock No. 7258580
  • Mfr. Part No. BC869-25,115
Each (In a Pack of 20)
$0.98
  • RS Stock No. 5181946
  • Mfr. Part No. PBSS5330X,115
Each (In a Pack of 10)
$0.479

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy