onsemi DTC114TET1G Digital Transistor, 50 V NPN Surface, 3-Pin
- RS Stock No.:
- 801-0070
- Mfr. Part No.:
- DTC114TET1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save -
View bulk pricing optionsSubtotal (1 tape of 250 units)*
$28.75
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 500 | $0.115 | $28.75 | - |
| 750 - 1250 | $0.114 | $28.50 | - |
| 1500 + | $0.113 | $28.25 | 1% |
*price indicative
- RS Stock No.:
- 801-0070
- Mfr. Part No.:
- DTC114TET1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 160 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | DTC114TE | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 160 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series DTC114TE | ||
Automotive Standard AEC-Q101 | ||
Single Resistor Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MUN5215T1G Digital Transistor 3-Pin
- onsemi MUN5235T1G Digital Transistor 3-Pin
- onsemi SMUN5235T1G Digital Transistor 3-Pin
- onsemi MUN5213T1G Digital Transistor 3-Pin
- onsemi MUN5214T1G Digital Transistor 3-Pin
- onsemi DTC144EET1G Digital Transistor 3-Pin
- onsemi DTC123JET1G Digital Transistor 3-Pin
