onsemi MJW21195G Transistor, -16 A PNP, -250 V, 3-Pin TO-247
- RS Stock No.:
- 790-5410
- Mfr. Part No.:
- MJW21195G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $7.89 | $15.78 |
| 8 - 14 | $7.76 | $15.52 |
| 16 + | $7.62 | $15.24 |
*price indicative
- RS Stock No.:
- 790-5410
- Mfr. Part No.:
- MJW21195G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -16A | |
| Maximum Collector Emitter Voltage Vceo | -250V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 200W | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 8 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 41.91mm | |
| Series | MJW21195 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -16A | ||
Maximum Collector Emitter Voltage Vceo -250V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 200W | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 8 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 41.91mm | ||
Series MJW21195 | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -250 V, 3-Pin TO-247
- onsemi MJW21193G Transistor -250 V, 3-Pin TO-247
- onsemi MJL21193G Transistor -250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 3-Pin TO-204
- onsemi MJ15025G Transistor -250 V, 3-Pin TO-204
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi MJL21195G Transistor -250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 2-Pin TO-204
