onsemi MJW21195G Transistor, -16 A PNP, -250 V, 3-Pin TO-247

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-6420
Mfr. Part No.:
MJW21195G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-16A

Maximum Collector Emitter Voltage Vceo

-250V

Package Type

TO-247

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V dc

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200W

Maximum Transition Frequency ft

1MHz

Minimum DC Current Gain hFE

8

Pin Count

3

Maximum Operating Temperature

150°C

Height

41.91mm

Length

16.26mm

Width

5.3mm

Standards/Approvals

No

Series

MJW21195

Automotive Standard

No

COO (Country of Origin):
CN

PNP Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy