Nexperia BCM62B,215 Transistor, -100 mA PNP, -45 V, 4-Pin SOT-143B

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
781-6732
Mfr. Part No.:
BCM62B,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-143B

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Power Dissipation Pd

220mW

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.1mm

Series

BCM62B

Width

1.4mm

Standards/Approvals

RoHS

Length

3mm

COO (Country of Origin):
CN

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


  • RS Stock No. 7920841
  • Mfr. Part No. BCM857DS,115
Each (On a Reel of 20)
$0.769
  • RS Stock No. 4845201P
  • Mfr. Part No. BCX71H,215
Each (Supplied on a Reel)
$0.152
Each (In a Pack of 50)
$0.253
  • RS Stock No. 1512594
  • Mfr. Part No. BC857A,215
Each (On a Reel of 3000)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy