onsemi Transistor, 8 A NPN, 400 V, 3-Pin TO-220
- RS Stock No.:
- 774-3568
- Mfr. Part No.:
- MJE13007G
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save $0.78
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.93
(exc. GST)
$17.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 145 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.186 | $15.93 | - |
| 15 - 20 | $3.134 | $15.67 | $0.78 |
| 25 + | $3.082 | $15.41 | $2.60 |
*price indicative
- RS Stock No.:
- 774-3568
- Mfr. Part No.:
- MJE13007G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 700V | |
| Maximum Power Dissipation Pd | 80W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 30.02mm | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 700V | ||
Maximum Power Dissipation Pd 80W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 30.02mm | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi MJE13007G Transistor 400 V, 3-Pin TO-220
- onsemi Transistor -400 V, 3-Pin TO-220
- onsemi Transistor 250 V, 3-Pin TO-220
- onsemi Transistor 150 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
