onsemi Transistor, 7 A NPN, 70 V, 3-Pin TO-220
- RS Stock No.:
- 774-3448
- Mfr. Part No.:
- 2N6292G
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.74
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 470 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.548 | $12.74 | - |
| 15 - 20 | $2.478 | $12.39 | 2% |
| 25 + | $2.446 | $12.23 | 4% |
*price indicative
- RS Stock No.:
- 774-3448
- Mfr. Part No.:
- 2N6292G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 70V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.83mm | |
| Series | 2N6292 | |
| Length | 10.53mm | |
| Height | 30.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 70V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.83mm | ||
Series 2N6292 | ||
Length 10.53mm | ||
Height 30.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi 2N6292G Transistor 70 V, 3-Pin TO-220
- onsemi Transistor 100 V, 3-Pin TO-220
- onsemi Transistor 100 V, 3-Pin TO-220
- onsemi Transistor 50 V, 3-Pin PCP
- onsemi KSC2334YTU Transistor 100 V, 3-Pin TO-220
- Diodes Inc FZT692BTA Transistor 70 V, 4-Pin SOT-223
- Diodes Inc Transistor 70 V, 4-Pin SOT-223
- onsemi KSA1010YTU Transistor 100 V, 3-Pin TO-220
