onsemi 2N5884G PNP Transistor, -25 A, -80 V, 2-Pin TO-204AA
- RS Stock No.:
- 774-3230
- Mfr. Part No.:
- 2N5884G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 774-3230
- Mfr. Part No.:
- 2N5884G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 25 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | TO-204AA |
Mounting Type | Through Hole |
Maximum Power Dissipation | 200 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Dimensions | 39.37 x 26.67 x 8.51mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi 2N5886G NPN Transistor, 25 A, 80 V, 2-Pin TO-204AA
- onsemi 2N5885G NPN Transistor, 25 A, 60 V, 2-Pin TO-204AA
- onsemi MJ15004G PNP Transistor, -20 A, -140 V, 2-Pin TO-204AA
- onsemi MJ15016G PNP Transistor, -15 A, -120 V, 2-Pin TO-204AA
- onsemi MJ21193G PNP Transistor, -16 A, -250 V, 2-Pin TO-204AA
- onsemi MJ4502G PNP Transistor, -30 A, -100 V, 2-Pin TO-204AA
- onsemi MJ4502G PNP Transistor, 30 A, 100 V, 2-Pin TO-204AA
- onsemi MJ21195G PNP Transistor, -30 A, -250 V, 3-Pin TO-204AA