onsemi 2N5886G NPN Transistor, 25 A, 80 V, 2-Pin TO-204AA
- RS Stock No.:
- 124-9943
- Mfr. Part No.:
- 2N5886G
- Brand:
- onsemi
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$12.302
(exc. GST)
$13.532
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | $12.302 | $1,230.20 |
200 - 300 | $11.995 | $1,199.50 |
400 + | $11.811 | $1,181.10 |
*price indicative
- RS Stock No.:
- 124-9943
- Mfr. Part No.:
- 2N5886G
- Brand:
- onsemi
Related links
- onsemi 2N5886G NPN Transistor, 25 A, 80 V, 2-Pin TO-204AA
- onsemi 2N5884G PNP Transistor, -25 A, -80 V, 2-Pin TO-204AA
- onsemi 2N3055G NPN Transistor, 15 A, 60 V, 2-Pin TO-204AA
- onsemi 2N5885G NPN Transistor, 25 A, 60 V, 2-Pin TO-204AA
- onsemi MJ15004G PNP Transistor, -20 A, -140 V, 2-Pin TO-204AA
- onsemi MJ15015G NPN Transistor, 15 A, 120 V, 2-Pin TO-204AA
- onsemi MJ15003G NPN Transistor, 20 A, 140 V, 2-Pin TO-204AA
- onsemi MJ802G NPN Transistor, 30 A, 90 V, 2-Pin TO-204AA