onsemi FJB3307DTM NPN Transistor, 8 A, 400 V, 3-Pin D2PAK (TO-263)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-9244
Mfr. Part No.:
FJB3307DTM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

400 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.67 x 9.65 x 4.83mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy