Renesas Electronics 2SB1432-AZ PNP Bipolar Transistor, 10 A, 100 V, 3-Pin TO-220F
- RS Stock No.:
- 772-4942P
- Mfr. Part No.:
- 2SB1432-AZ
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
$38.70
(exc. GST)
$42.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $1.548 |
| 100 - 245 | $1.516 |
| 250 - 495 | $1.486 |
| 500 + | $1.476 |
*price indicative
- RS Stock No.:
- 772-4942P
- Mfr. Part No.:
- 2SB1432-AZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TO-220F | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -8 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10 x 4.5 x 15mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TO-220F | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -8 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10 x 4.5 x 15mm | ||
Maximum Operating Temperature +150 °C | ||
