Diodes Inc ZXTP25100CZTA Transistor, -1 A PNP, -100 V, 3-Pin SOT-89
- RS Stock No.:
- 711-4967
- Mfr. Part No.:
- ZXTP25100CZTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.907 | $9.07 | - |
| 250 - 490 | $0.904 | $9.04 | $0.75 |
| 500 + | $0.87 | $8.70 | $18.50 |
*price indicative
- RS Stock No.:
- 711-4967
- Mfr. Part No.:
- ZXTP25100CZTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -115V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 15.7W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 20 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 4.25mm | |
| Series | ZXTPX | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -115V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 15.7W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 20 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 4.25mm | ||
Series ZXTPX | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -100 V, 3-Pin SOT-89
- Nexperia Transistor 100 V, 3-Pin SOT-89
- Diodes Inc Transistor 100 V, 3-Pin SOT-89
- Nexperia PBSS9110T -1 A PNP 3-Pin SOT-23
- Nexperia PBSS8110X 1 A NPN 3-Pin SOT-89
- Diodes Inc FCX493TA Transistor 100 V, 3-Pin SOT-89
- Nexperia Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
