Diodes Inc MMDT5451-7-F Transistor, 200 mA NPN + PNP, 160 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$22.10

(exc. GST)

$24.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
50 - 700$0.442$22.10-
750 - 1450$0.431$21.552%
1500 +$0.425$21.253%

*price indicative

Packaging Options:
RS Stock No.:
751-4540
Mfr. Part No.:
MMDT5451-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

160V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

180V

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN + PNP

Maximum Transition Frequency ft

300MHz

Pin Count

6

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1.1mm

Series

MMDT

Width

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Dual NPN/PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy