Diodes Inc FZT657TA Transistor, 500 mA NPN, 300 V, 4-Pin SOT-223
- RS Stock No.:
- 751-4411
- Mfr. Part No.:
- FZT657TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.57
(exc. GST)
$12.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 10 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.157 | $11.57 |
| 250 - 490 | $1.13 | $11.30 |
| 500 + | $1.115 | $11.15 |
*price indicative
- RS Stock No.:
- 751-4411
- Mfr. Part No.:
- FZT657TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Transition Frequency ft | 30MHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | FZT657 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Transition Frequency ft 30MHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series FZT657 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 6.55mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 6697414P
- Mfr. Part No. FZT658TA
- RS Stock No. 6697326
- Mfr. Part No. FZT458TA
- RS Stock No. 1219965
- Mfr. Part No. FZT658TA
- RS Stock No. 7514395P
- Mfr. Part No. FZT1051ATA
Related links
- Diodes Inc Transistor 300 V, 4-Pin SOT-223
- onsemi Bipolar Transistor 300 V, 4-Pin SOT-223
- Nexperia PZTA42 100 mA NPN 4-Pin SOT-223
- onsemi PZTA42T1G Bipolar Transistor 300 V, 4-Pin SOT-223
- Diodes Inc Transistor 300 V, 4-Pin SOT-223
- Diodes Inc FZT857TA Transistor 300 V, 4-Pin SOT-223
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
- onsemi Transistor -300 V, 4-Pin SOT-223







