Diodes Inc DZT5551-13 Transistor, 600 mA NPN, 160 V, 4-Pin SOT-223
- RS Stock No.:
- 751-4329
- Mfr. Part No.:
- DZT5551-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$18.50
(exc. GST)
$20.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 24 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.74 | $18.50 |
| 625 - 1225 | $0.72 | $18.00 |
| 1250 + | $0.71 | $17.75 |
*price indicative
- RS Stock No.:
- 751-4329
- Mfr. Part No.:
- DZT5551-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 300MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Series | DZT5551 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 300MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.5mm | ||
Series DZT5551 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 160 V, 4-Pin SOT-223
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
- Diodes Inc Transistor 160 V, 3-Pin SOT-89
- onsemi Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 6-Pin SOT-23
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
