Diodes Inc BCX54TA Transistor, 1 A NPN, 45 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$24.15

(exc. GST)

$26.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.483$24.15-
250 - 450$0.471$23.552%
500 +$0.464$23.203%

*price indicative

Packaging Options:
RS Stock No.:
751-3566
Mfr. Part No.:
BCX54TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Maximum Power Dissipation Pd

1W

Maximum Transition Frequency ft

150MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

25

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.25mm

Series

BCX54

Height

1.6mm

Length

4.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy