Nexperia PMST3906,115 Transistor, -200 mA PNP, -40 V, 3-Pin SOT-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.20

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 700$0.092$9.20
800 - 1400$0.091$9.10
1500 +$0.089$8.90

*price indicative

Packaging Options:
RS Stock No.:
725-8562
Mfr. Part No.:
PMST3906,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

30

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

2.2mm

Series

PMST3906

Width

2.2mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy