onsemi UMZ1NT1G Digital Transistor, 50 V NPN + PNP Surface SOT-363 (SC-88), 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$201.00

(exc. GST)

$222.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.067$201.00-
6000 - 9000$0.066$198.001%
12000 +$0.064$192.004%

*price indicative

RS Stock No.:
186-7219
Mfr. Part No.:
UMZ1NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-363 (SC-88)

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Dual

Transistor Polarity

NPN + PNP

Minimum DC Current Gain hFE

200

Maximum Power Dissipation Pd

385mW

Maximum Emitter Base Voltage VEBO

7V dc

Pin Count

6

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.2mm

Standards/Approvals

No

Width

2.2mm

Series

UMZ1NT1G

Automotive Standard

AEC-Q101

The Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88 package, which is designed for low power surface mount applications.

Pb-Free Package is Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy