Diodes Inc FZT949TA Transistor, -5.5 A PNP, -30 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
  • Plus 295 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.832$14.16
250 - 495$2.766$13.83
500 +$2.724$13.62

*price indicative

Packaging Options:
RS Stock No.:
669-7509
Mfr. Part No.:
FZT949TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-5.5A

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

75

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

3W

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

7.1mm

Series

FZT949

Length

6.55mm

Height

1.65mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy