Diodes Inc ZTX690BSTZ Transistor, 2 A NPN, 45 V, 3-Pin E-Line

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.86

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.372$11.86-
500 - 995$2.362$11.81-
1000 +$2.304$11.522%

*price indicative

Packaging Options:
RS Stock No.:
669-7483
Mfr. Part No.:
ZTX690BSTZ
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

E-Line

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

150MHz

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

200°C

Pin Count

3

Standards/Approvals

No

Series

ZTX6X

Automotive Standard

No

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy