Diodes Inc ZTX690B Transistor, 2 A NPN, 45 V, 3-Pin E-Line
- RS Stock No.:
- 841-205
- Mfr. Part No.:
- ZTX690B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.86
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 02 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $2.372 | $11.86 |
| 1000 - 1995 | $2.328 | $11.64 |
| 2000 + | $2.284 | $11.42 |
*price indicative
- RS Stock No.:
- 841-205
- Mfr. Part No.:
- ZTX690B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | ZTX690B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series ZTX690B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc ZTX690BSTZ Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc ZTX450 Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc Transistor 100 V, 3-Pin E-Line
- Diodes Inc ZTX651 Transistor 60 V, 3-Pin E-Line
- Diodes Inc ZTX653 Transistor 100 V, 3-Pin E-Line
