Nexperia Transistor, 100 mA PNP, 45 V, 6-Pin SOT-666
- RS Stock No.:
- 657-1902
- Mfr. Part No.:
- BC857BV,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,150 unit(s) ready to ship from another location
- Plus 64,900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.389 | $19.45 |
| 1000 - 1950 | $0.379 | $18.95 |
| 2000 + | $0.373 | $18.65 |
*price indicative
- RS Stock No.:
- 657-1902
- Mfr. Part No.:
- BC857BV,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-666 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 1.7mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | BC857BV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-666 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 1.7mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series BC857BV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC857BV 100 mA PNP 6-Pin SOT-666
- Nexperia Transistor 45 V, 6-Pin SOT-666
- Nexperia BC847BVN 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia Transistor -45 V, 6-Pin SOT-457
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor -45 V, 6-Pin UMT
- Nexperia Transistor 45 V, 6-Pin UMT
