Renesas Electronics 2SC2334-AZ NPN Transistor, 7 A, 100 V, 3-Pin MP-25
- RS Stock No.:
- 641-5903P
- Mfr. Part No.:
- 2SC2334-AZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a bag)*
$82.55
(exc. GST)
$90.80
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 120 | $3.302 |
| 125 - 245 | $3.09 |
| 250 - 495 | $3.014 |
| 500 + | $2.798 |
*price indicative
- RS Stock No.:
- 641-5903P
- Mfr. Part No.:
- 2SC2334-AZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 7 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | MP-25 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 150 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 15.5 x 10.6 x 4.8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 7 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type MP-25 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 150 V | ||
Maximum Emitter Base Voltage 7 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 15.5 x 10.6 x 4.8mm | ||
NPN Power Transistors, Renesas
Bipolar Transistors, Renesas
Related links
- onsemi KSC2334YTU NPN Transistor 100 V, 3-Pin TO-220
- ROHM 2SCR583D3TL1 NPN Transistor 50 V, 3-Pin DPAK
- Toshiba 2SC6000(TE16L1 7 A 3-Pin DPAK
- onsemi 2SC5569-TD-E NPN Transistor 50 V, 3-Pin PCP
- Diodes Inc FZT869TA NPN Transistor 25 V, 3 + Tab-Pin SOT-223
- onsemi 2N6292G NPN Transistor 70 V, 3-Pin TO-220
- onsemi 2N6292G NPN Transistor 70 V, 3-Pin TO-220AB
- onsemi KSA1010YTU PNP Transistor -100 V, 3-Pin TO-220
