onsemi BC857BLT1G Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 545-2771
- Mfr. Part No.:
- BC857BLT1G
- Brand:
- onsemi
Add 6000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$93.00
(exc. GST)
$102.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 06 January 2027
- Plus 6,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.031 | $93.00 | - |
| 6000 - 6000 | $0.031 | $93.00 | - |
| 9000 - 9000 | $0.031 | $93.00 | - |
| 12000 - 12000 | $0.031 | $93.00 | - |
| 15000 + | $0.03 | $90.00 | $15.00 |
*price indicative
- RS Stock No.:
- 545-2771
- Mfr. Part No.:
- BC857BLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Series | BC856ALT1G | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Series BC856ALT1G | ||
Width 1.4mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -45 V, 3-Pin SOT-23
- onsemi BC857CLT1G Transistor -45 V, 3-Pin SOT-23
- onsemi SBC857CLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC857ALT1G Transistor -45 V, 3-Pin SOT-23
- Nexperia BC857 -100 mA PNP 3-Pin SOT-23
- Infineon BC857CE6327HTSA1 Transistor -45 V, 3-Pin SOT-23
- onsemi BC857BWT1G Transistor -45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-23
