onsemi BD135G Transistor, 1.5 A NPN, 45 V, 3-Pin TO-225

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 500 units)*

$358.50

(exc. GST)

$394.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$0.717$358.50-
1000 - 1500$0.699$349.502%
2000 +$0.688$344.004%

*price indicative

RS Stock No.:
163-2360
Mfr. Part No.:
BD135G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

25

Maximum Power Dissipation Pd

1.25W

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

27.73mm

Height

3mm

Width

7.8mm

Standards/Approvals

No

Automotive Standard

No

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy