onsemi BC847B Thyristor
- RS Stock No.:
- 437-9489
- Mfr. Part No.:
- BC847B
- Brand:
- ON Semiconductor
Subtotal (3000 units, on reels of 3000)*
$135.00
(exc. GST)
$148.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $135.00 | $0.045 |
*price indicative
- RS Stock No.:
- 437-9489
- Mfr. Part No.:
- BC847B
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Product Type | Thyristor | |
| Series | BC846ALT1 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Product Type Thyristor | ||
Series BC846ALT1 | ||
Non Compliant
Related links
- Nexperia BC847B -100 mA PNP 3-Pin SOT-23
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-23
- Nexperia BC847B 100 mA NPN 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC847B RF Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
