ROHM Digital Transistor, -50 V PNP Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2347
- Mfr. Part No.:
- DTA124EE3HZGTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-2347
- Mfr. Part No.:
- DTA124EE3HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 56 | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DTA124EE3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 56 | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DTA124EE3 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM PNP potential driver digital transistor is automotive digital transistor.
Built-in bias resistors, R1 = R2 = 22kΩ
- RS Stock No. 2672351P
- Mfr. Part No. DTA124XE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672351
- Mfr. Part No. DTA124XE3HZGTL
Each (In a Pack of 25)
$0.278
- RS Stock No. 2672338P
- Mfr. Part No. DTA114YE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672340P
- Mfr. Part No. DTA115EE3HZGTL
Each (Supplied on a Reel)
$0.278
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA124EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA124XE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA123EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143ZE3HZGTL Digital Transistor 3-Pin
- ROHM DTA144EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA115EE3HZGTL Digital Transistor 3-Pin










