ROHM DTA124XE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin
- RS Stock No.:
- 267-2351
- Mfr. Part No.:
- DTA124XE3HZGTL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.95
(exc. GST)
$7.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.278 | $6.95 | - |
| 50 - 75 | $0.273 | $6.83 | 1% |
| 100 - 225 | $0.158 | $3.95 | 43% |
| 250 - 975 | $0.155 | $3.88 | 44% |
| 1000 + | $0.082 | $2.05 | 70% |
*price indicative
- RS Stock No.:
- 267-2351
- Mfr. Part No.:
- DTA124XE3HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT3 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 68 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTA124X | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT3 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 68 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTA124X | ||
Automotive Standard AEC-Q101 | ||
The ROHM PNP leak absorption digital transistor this is the standard product of digital transistors which ROHM invented and marketed first in the world.
Built-in bias resistors, R1 = 22kΩ, R2 = 47kΩ
- RS Stock No. 2672351P
- Mfr. Part No. DTA124XE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672338P
- Mfr. Part No. DTA114YE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672340P
- Mfr. Part No. DTA115EE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672353P
- Mfr. Part No. DTA143EE3HZGTL
Each (Supplied on a Reel)
$0.278
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA124EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA123EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA143ZE3HZGTL Digital Transistor 3-Pin
- ROHM DTA144EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA115EE3HZGTL Digital Transistor 3-Pin
- ROHM DTA114YE3HZGTL Digital Transistor 3-Pin












