ROHM DTC123YU3T106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- RS Stock No.:
- 264-3709
- Mfr. Part No.:
- DTC123YU3T106
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$165.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.055 | $165.00 |
*price indicative
- RS Stock No.:
- 264-3709
- Mfr. Part No.:
- DTC123YU3T106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-323 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 33 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTC123 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-323 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 33 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTC123 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ROHM leak absorption type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-in biasing resistors
Only the on/off conditions need to be set for operation, making the circuit design easy
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC123YU3T106 Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
- ROHM DTC113ZU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC114TU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC144EU3T106 Digital Transistor 3-Pin
