ROHM DTC114YU3HZGT106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- RS Stock No.:
- 264-3702
- Mfr. Part No.:
- DTC114YU3HZGT106
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.266 | $6.65 |
| 50 - 75 | $0.261 | $6.53 |
| 100 - 225 | $0.142 | $3.55 |
| 250 - 975 | $0.139 | $3.48 |
| 1000 + | $0.062 | $1.55 |
*price indicative
- RS Stock No.:
- 264-3702
- Mfr. Part No.:
- DTC114YU3HZGT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-323 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTC114 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-323 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTC114 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ROHM leak absorption type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. This is a high-reliability product of automotive grade qualified
Built-in biasing resistors
Only the on/off conditions need to be set for operation, making the circuit design easy
- RS Stock No. 2643702P
- Mfr. Part No. DTC114YU3HZGT106
Each (Supplied on a Reel)
$0.266
- RS Stock No. 2643710P
- Mfr. Part No. DTC123YU3T106
Each (Supplied on a Reel)
$0.171
- RS Stock No. 2643714P
- Mfr. Part No. DTC143EU3HZGT106
Each (Supplied on a Reel)
$0.266
- RS Stock No. 2643708P
- Mfr. Part No. DTC123JU3T106
Each (Supplied on a Reel)
$0.171
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
- ROHM DTC113ZU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC114TU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC144EU3T106 Digital Transistor 3-Pin
- ROHM DTC123YU3T106 Digital Transistor 3-Pin
- ROHM DTC143ZU3HZGT106 Digital Transistor 3-Pin











