ROHM DTC114YU3HZGT106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$270.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000$0.09$270.00-
9000 - 21000$0.077$231.0014%
24000 - 42000$0.073$219.0018%
45000 +$0.066$198.0026%

*price indicative

RS Stock No.:
264-3701
Mfr. Part No.:
DTC114YU3HZGT106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

68

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTC114

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
The ROHM leak absorption type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. This is a high-reliability product of automotive grade qualified

Built-in biasing resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy